Technical Document
Specifications
Brand
Outils OceansType
Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester, Polyethylene, Polypropylene
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 99.81
AED 99.81 Each (ex VAT)
AED 104.80
AED 104.80 Each (inc. VAT)
Outils Oceans Polyester, Polyethylene, Polypropylene, 1 Pocket Tool Bag
1
AED 99.81
AED 99.81 Each (ex VAT)
AED 104.80
AED 104.80 Each (inc. VAT)
Outils Oceans Polyester, Polyethylene, Polypropylene, 1 Pocket Tool Bag
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Outils OceansType
Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester, Polyethylene, Polypropylene
Country of Origin
Switzerland