Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Outils Oceans Polyamide, Polyester, 1 Pocket Tool Bag

RS Stock No.: 217-947Brand: Outils OceansManufacturers Part No.: SP4555.FC
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Accessory Bag

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Polyester

Material

Polyamide, Polyester

Country of Origin

France

Stock information temporarily unavailable.

AED 27.75

AED 27.75 Each (ex VAT)

AED 29.14

AED 29.14 Each (inc. VAT)

Outils Oceans Polyamide, Polyester, 1 Pocket Tool Bag

AED 27.75

AED 27.75 Each (ex VAT)

AED 29.14

AED 29.14 Each (inc. VAT)

Outils Oceans Polyamide, Polyester, 1 Pocket Tool Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Accessory Bag

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Polyester

Material

Polyamide, Polyester

Country of Origin

France