Overview 12 V dc Servo Motor, 120 rpm, 0.04 Nm Max Output Torque
Technical Document
Specifications
Brand
OverviewMaximum Output Torque
0.04 Nm
Supply Voltage
12 V dc
Output Speed
120 rpm
Length
64.8mm
Width
64.8mm
Depth
21.5mm
Current Rating
510 mA Max
Series
iBLDC
Country of Origin
United Kingdom
AED 1,247.54
AED 1,247.54 Each (ex VAT)
AED 1,309.92
AED 1,309.92 Each (inc. VAT)
1
AED 1,247.54
AED 1,247.54 Each (ex VAT)
AED 1,309.92
AED 1,309.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OverviewMaximum Output Torque
0.04 Nm
Supply Voltage
12 V dc
Output Speed
120 rpm
Length
64.8mm
Width
64.8mm
Depth
21.5mm
Current Rating
510 mA Max
Series
iBLDC
Country of Origin
United Kingdom