Oxley Green LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm Diameter, 340mcd

RS Stock No.: 797-2325Brand: OxleyManufacturers Part No.: ELED/BA9S/GN
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Oxley

Voltage Rating

12-60V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

340mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

25.5mm

Viewing Angle

120 °

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Oxley BA9s LED Bulb Replacements, Multi-voltage

Oxley BA9 LED bulb replacements designed to replace standard BA9 and E10 incandescent bulbs in push button switches and panel instrumentation.

BA9 and E10 incandescent bulb replacement
Surface mount LED technology
Multi-voltage opearting range: 12-60Vac/dc
IP66 sealed

Stock information temporarily unavailable.

AED 97.54

AED 97.54 Each (ex VAT)

AED 102.42

AED 102.42 Each (inc. VAT)

Oxley Green LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm Diameter, 340mcd

AED 97.54

AED 97.54 Each (ex VAT)

AED 102.42

AED 102.42 Each (inc. VAT)

Oxley Green LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm Diameter, 340mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Oxley

Voltage Rating

12-60V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

340mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

25.5mm

Viewing Angle

120 °

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Oxley BA9s LED Bulb Replacements, Multi-voltage

Oxley BA9 LED bulb replacements designed to replace standard BA9 and E10 incandescent bulbs in push button switches and panel instrumentation.

BA9 and E10 incandescent bulb replacement
Surface mount LED technology
Multi-voltage opearting range: 12-60Vac/dc
IP66 sealed