Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oxley Red Panel Mount Indicator, 12V ac, 10.2mm Mounting Hole Size, Lead Wires Termination, IP66

RS Stock No.: 361-4438Brand: OxleyManufacturers Part No.: OXL/CLH/100/12AC/FL30/AL
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Oxley

Voltage Rating

12V ac

Light Output Colour

Red

Mounting Hole Size

10.2mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Bezel Style

Flush

Bezel Colour

Black

Current Rating

7.5mA

Intensity

450mcd

Length

18.7mm

Product details

LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series

7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle

Supplied with

fixing nut and crinkle washer

Stock information temporarily unavailable.

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

Oxley Red Panel Mount Indicator, 12V ac, 10.2mm Mounting Hole Size, Lead Wires Termination, IP66

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

Oxley Red Panel Mount Indicator, 12V ac, 10.2mm Mounting Hole Size, Lead Wires Termination, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 62.21
25 - 49AED 56.23
50 - 99AED 50.19
100 - 249AED 43.89
250+AED 40.95

Technical Document

Specifications

Brand

Oxley

Voltage Rating

12V ac

Light Output Colour

Red

Mounting Hole Size

10.2mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Bezel Style

Flush

Bezel Colour

Black

Current Rating

7.5mA

Intensity

450mcd

Length

18.7mm

Product details

LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series

7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle

Supplied with

fixing nut and crinkle washer