Oxley, DLT4, Signal Filter, 200 V dc 10000MHz, 10A, Panel Mount, 36mm

Technical Document
Specifications
Brand
OxleySeries
DLT4
Maximum Current Rating
10A
Maximum Voltage Rating
200 V dc
Mounting Type
Panel Mount
Operating Frequency
10000MHz
Dimensions
36mm
Height
22mm
Length
36mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Capacitance
22nF
Country of Origin
United Kingdom
Product details
DLT4 Series
Ceramic dielectric RFI suppression filters that combine two reactive filtering elements, a miniature discoidal capacitor and ferrite inductor
The filters are encapsulated in a brass case and are intended for chassis mounting applications where space is at a premium
Ideally suited to low pass filtering applications of d.c. and signal lines
Colour coded on none threaded end for identification
AED 96.76
AED 96.76 Each (ex VAT)
AED 101.60
AED 101.60 Each (inc. VAT)
1
AED 96.76
AED 96.76 Each (ex VAT)
AED 101.60
AED 101.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 96.76 |
50 - 99 | AED 68.67 |
100 - 199 | AED 66.88 |
200 - 499 | AED 65.00 |
500+ | AED 63.42 |
Technical Document
Specifications
Brand
OxleySeries
DLT4
Maximum Current Rating
10A
Maximum Voltage Rating
200 V dc
Mounting Type
Panel Mount
Operating Frequency
10000MHz
Dimensions
36mm
Height
22mm
Length
36mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Capacitance
22nF
Country of Origin
United Kingdom
Product details
DLT4 Series
Ceramic dielectric RFI suppression filters that combine two reactive filtering elements, a miniature discoidal capacitor and ferrite inductor
The filters are encapsulated in a brass case and are intended for chassis mounting applications where space is at a premium
Ideally suited to low pass filtering applications of d.c. and signal lines
Colour coded on none threaded end for identification