Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pacific Bearing Unit PM25C

RS Stock No.: 217-9811Brand: PacificManufacturers Part No.: PM25C
View all in Linear Bearing Units

Technical Document

Specifications

Brand

Pacific

Bearing Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

67 x 78 x 60mm

Static Load Rating

29881N

Housing Width

78mm

Housing Height

60mm

Housing Length

67mm

Country of Origin

United States

Product details

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Pacific Bearing Unit PMN25C
AED 494.26Each (ex VAT)
Igus Bearing Unit RJUM-06-25
AED 377.55Each (ex VAT)
Stock information temporarily unavailable.

AED 414.44

AED 414.44 Each (ex VAT)

AED 435.16

AED 435.16 Each (inc. VAT)

Pacific Bearing Unit PM25C

AED 414.44

AED 414.44 Each (ex VAT)

AED 435.16

AED 435.16 Each (inc. VAT)

Pacific Bearing Unit PM25C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 414.44
5 - 9AED 399.63
10+AED 397.53
You may be interested in
Pacific Bearing Unit PMN25C
AED 494.26Each (ex VAT)
Igus Bearing Unit RJUM-06-25
AED 377.55Each (ex VAT)

Technical Document

Specifications

Brand

Pacific

Bearing Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

67 x 78 x 60mm

Static Load Rating

29881N

Housing Width

78mm

Housing Height

60mm

Housing Length

67mm

Country of Origin

United States

Product details

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Pacific Bearing Unit PMN25C
AED 494.26Each (ex VAT)
Igus Bearing Unit RJUM-06-25
AED 377.55Each (ex VAT)