Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pactec Black ABS Instrument Case, 107 x 155 x 56mm

RS Stock No.: 203-2273Brand: PactecManufacturers Part No.: LH64-200-000
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Pactec

Body Material

ABS

External Length

107 mm

External Width

155 mm

External Height

56 mm

External Dimensions

107 x 155 x 56mm

Colour

Black

Country of Origin

United States

Product details

ABS instrument housing

Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black

You may be interested in
Stock information temporarily unavailable.

AED 112.27

AED 112.27 Each (ex VAT)

AED 117.88

AED 117.88 Each (inc. VAT)

Pactec Black ABS Instrument Case, 107 x 155 x 56mm

AED 112.27

AED 112.27 Each (ex VAT)

AED 117.88

AED 117.88 Each (inc. VAT)

Pactec Black ABS Instrument Case, 107 x 155 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pactec

Body Material

ABS

External Length

107 mm

External Width

155 mm

External Height

56 mm

External Dimensions

107 x 155 x 56mm

Colour

Black

Country of Origin

United States

Product details

ABS instrument housing

Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black

You may be interested in