Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PAL Green Hair Net for Food Industry Use, Regular, Mob Cap Type, Non-Metal Detectable, 35 per Package

RS Stock No.: 171-2164Brand: PALManufacturers Part No.: D93330HP
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

PAL

Type

Mob Cap

Colour

Green

Metal Detectable

No

Application

Food Industry

Quantity Per Package

35

Material

Polypropylene Fibre

Size

Regular

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 47.51

AED 47.51 1 Bag of 100 (ex VAT)

AED 49.89

AED 49.89 1 Bag of 100 (inc. VAT)

PAL Green Hair Net for Food Industry Use, Regular, Mob Cap Type, Non-Metal Detectable, 35 per Package

AED 47.51

AED 47.51 1 Bag of 100 (ex VAT)

AED 49.89

AED 49.89 1 Bag of 100 (inc. VAT)

PAL Green Hair Net for Food Industry Use, Regular, Mob Cap Type, Non-Metal Detectable, 35 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 47.51
7 - 14AED 46.94
15 - 39AED 46.57
40+AED 45.68
You may be interested in

Technical Document

Specifications

Brand

PAL

Type

Mob Cap

Colour

Green

Metal Detectable

No

Application

Food Industry

Quantity Per Package

35

Material

Polypropylene Fibre

Size

Regular

Country of Origin

China

You may be interested in