Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PAL Blue Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per Package

RS Stock No.: 884-2427Brand: PALManufacturers Part No.: N43230HP
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

PAL

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Product details

Food Safe Beard Mask

This Beard Mask from PAL is designed for comfort and produced from a soft, spun bound non-woven fabric. Safe for food use, these beard masks have soft elastic ear loops for comfort whilst forming an effective and hygienic barrier, making them particularly suited for use in restaurants, hotels and catering environments.

Features & Benefits

• One-size fits all
• Elasticated to ensure total hair cover

You may be interested in
RS PRO Blue Beard Snood, One-Size, Non-Metal Detectable
AED 0.42Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 69.00

AED 69.00 1 Box of 100 (ex VAT)

AED 72.45

AED 72.45 1 Box of 100 (inc. VAT)

PAL Blue Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per Package

AED 69.00

AED 69.00 1 Box of 100 (ex VAT)

AED 72.45

AED 72.45 1 Box of 100 (inc. VAT)

PAL Blue Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 69.00
7 - 14AED 68.20
15 - 39AED 67.85
40+AED 66.60
You may be interested in
RS PRO Blue Beard Snood, One-Size, Non-Metal Detectable
AED 0.42Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

PAL

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Product details

Food Safe Beard Mask

This Beard Mask from PAL is designed for comfort and produced from a soft, spun bound non-woven fabric. Safe for food use, these beard masks have soft elastic ear loops for comfort whilst forming an effective and hygienic barrier, making them particularly suited for use in restaurants, hotels and catering environments.

Features & Benefits

• One-size fits all
• Elasticated to ensure total hair cover

You may be interested in
RS PRO Blue Beard Snood, One-Size, Non-Metal Detectable
AED 0.42Each (In a Pack of 100) (ex VAT)