Technical Document
Specifications
Brand
PALType
Beard Mask
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
Product details
Food Safe Beard Mask
This Beard Mask from PAL is designed for comfort and produced from a soft, spun bound non-woven fabric. Safe for food use, these beard masks have soft elastic ear loops for comfort whilst forming an effective and hygienic barrier, making them particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• One-size fits all
• Elasticated to ensure total hair cover
AED 50.80
AED 50.80 1 Box of 100 (ex VAT)
AED 53.34
AED 53.34 1 Box of 100 (inc. VAT)
1
AED 50.80
AED 50.80 1 Box of 100 (ex VAT)
AED 53.34
AED 53.34 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 50.80 |
7 - 14 | AED 49.90 |
15 - 39 | AED 49.60 |
40+ | AED 48.30 |
Technical Document
Specifications
Brand
PALType
Beard Mask
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
Product details
Food Safe Beard Mask
This Beard Mask from PAL is designed for comfort and produced from a soft, spun bound non-woven fabric. Safe for food use, these beard masks have soft elastic ear loops for comfort whilst forming an effective and hygienic barrier, making them particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• One-size fits all
• Elasticated to ensure total hair cover