Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 37μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 179-3364Brand: PanasonicManufacturers Part No.: 16SVPG47M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

37µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

4.4mm

Maximum Operating Temperature

+105°C

Height

4.4mm

Dimensions

5 (Dia) x 4.4mm

Series

SVPG

Electrolyte Type

Solid

Lifetime

5000h

Ripple Current

3.2A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

5mm

Polarised

Polar

Leakage Current

150 μA

Country of Origin

Japan

Stock information temporarily unavailable.

AED 5,665.00

AED 2.266 Each (On a Reel of 2500) (ex VAT)

AED 5,948.25

AED 2.379 Each (On a Reel of 2500) (inc. VAT)

Panasonic 37μF Surface Mount Polymer Capacitor, 16V dc

AED 5,665.00

AED 2.266 Each (On a Reel of 2500) (ex VAT)

AED 5,948.25

AED 2.379 Each (On a Reel of 2500) (inc. VAT)

Panasonic 37μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Polymer

Capacitance

37µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

4.4mm

Maximum Operating Temperature

+105°C

Height

4.4mm

Dimensions

5 (Dia) x 4.4mm

Series

SVPG

Electrolyte Type

Solid

Lifetime

5000h

Ripple Current

3.2A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

5mm

Polarised

Polar

Leakage Current

150 μA

Country of Origin

Japan