Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
180µF
Voltage
20V dc
Mounting Type
Through Hole
Equivalent Series Resistance
25mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
7mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 7mm
Series
SEPF
Polarised
Polar
Ripple Current
3.2A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
720 μA
Lifetime
5000h
Dissipation Factor
12%
Product details
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
AED 28.35
AED 5.67 Each (In a Pack of 5) (ex VAT)
AED 29.77
AED 5.954 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 28.35
AED 5.67 Each (In a Pack of 5) (ex VAT)
AED 29.77
AED 5.954 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.67 | AED 28.35 |
25+ | AED 5.355 | AED 26.78 |
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
180µF
Voltage
20V dc
Mounting Type
Through Hole
Equivalent Series Resistance
25mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
7mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 7mm
Series
SEPF
Polarised
Polar
Ripple Current
3.2A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
720 μA
Lifetime
5000h
Dissipation Factor
12%
Product details
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.