Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
120µF
Voltage
50V
Dielectric Material Family
Conductive Polymer Aluminum Solid
Mounting Type
Through Hole
Package/Case
F13
Country of Origin
Japan
AED 1,113.00
AED 5.565 Each (In a Box of 200) (ex VAT)
AED 1,168.65
AED 5.843 Each (In a Box of 200) (inc. VAT)
200
AED 1,113.00
AED 5.565 Each (In a Box of 200) (ex VAT)
AED 1,168.65
AED 5.843 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
120µF
Voltage
50V
Dielectric Material Family
Conductive Polymer Aluminum Solid
Mounting Type
Through Hole
Package/Case
F13
Country of Origin
Japan