Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 788-7378Brand: PanasonicManufacturers Part No.: 6TPE100MPBDistrelec Article No.: 30381145
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+85°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

63 μA

Country of Origin

Indonesia

Product details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Kemet 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 1.68Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 2.572Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 4.148Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 2.152Each (On a Reel of 2000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.00

Each (In a Pack of 5) (ex VAT)

AED 2.10

Each (In a Pack of 5) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 6.3V dc
Select packaging type

AED 2.00

Each (In a Pack of 5) (ex VAT)

AED 2.10

Each (In a Pack of 5) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Kemet 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 1.68Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 2.572Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 4.148Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 2.152Each (On a Reel of 2000) (ex VAT)

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+85°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

63 μA

Country of Origin

Indonesia

Product details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Kemet 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 1.68Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 2.572Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 4.148Each (On a Reel of 2000) (ex VAT)
KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
AED 2.152Each (On a Reel of 2000) (ex VAT)