Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 699-5856Brand: PanasonicManufacturers Part No.: AGN200A24
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current (AC)

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

110V

Maximum Switching Voltage (DC)

110V

Series

FTR-B3

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Length

10.9mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Power

Number of Poles

2

Switching Current

1A

Coil Power

230mW

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

2504Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

100000 Operations Cycles

Country of Origin

Japan

Product details

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.88

AED 14.88 Each (ex VAT)

AED 15.62

AED 15.62 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

AED 14.88

AED 14.88 Each (ex VAT)

AED 15.62

AED 15.62 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 14.88
25 - 49AED 11.79
50 - 99AED 11.33
100 - 249AED 10.92
250+AED 9.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current (AC)

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

110V

Maximum Switching Voltage (DC)

110V

Series

FTR-B3

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Length

10.9mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Power

Number of Poles

2

Switching Current

1A

Coil Power

230mW

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

2504Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

100000 Operations Cycles

Country of Origin

Japan

Product details

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more