Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 173-8916Brand: PanasonicManufacturers Part No.: AGQ21012
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Latching

Yes

Length

10.6mm

Depth

7.2mm

Height

5.2mm

Dimensions

10.6 x 5.2 x 7.2mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+85°C

Coil Resistance

1.44 k<ohm/>

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Isolation Coil To Contact

1.5kV rms

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Country of Origin

Japan

Product details

AGQ Series

These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 885.80

AED 17.716 Each (In a Tube of 50) (ex VAT)

AED 930.09

AED 18.602 Each (In a Tube of 50) (inc. VAT)

Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

AED 885.80

AED 17.716 Each (In a Tube of 50) (ex VAT)

AED 930.09

AED 18.602 Each (In a Tube of 50) (inc. VAT)

Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Latching

Yes

Length

10.6mm

Depth

7.2mm

Height

5.2mm

Dimensions

10.6 x 5.2 x 7.2mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+85°C

Coil Resistance

1.44 k<ohm/>

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Isolation Coil To Contact

1.5kV rms

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Country of Origin

Japan

Product details

AGQ Series

These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more