Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Plunger Microswitch, Screw Terminal, 10 A @ 250 V ac, SPDT

RS Stock No.: 699-4128Brand: PanasonicManufacturers Part No.: AM130811KF
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.63 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Mechanical Life

5 x 10^6Operations

Release Force

1.12N

Operating Temperature Range

-25 → +80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Plunger Microswitch, Screw Terminal, 10 A @ 250 V ac, SPDT

P.O.A.

Panasonic Plunger Microswitch, Screw Terminal, 10 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.63 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Mechanical Life

5 x 10^6Operations

Release Force

1.12N

Operating Temperature Range

-25 → +80°C

You may be interested in