AMG8854 Panasonic, Grid-EYE Infrared Array Sensor, 7m 5 V 14-Pin

RS Stock No.: 122-9753Brand: PanasonicManufacturers Part No.: AMG8854
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Sensing Distance

7m

Switching Mode

Digital

Mounting Type

Surface Mount

Pin Count

14

Maximum Supply Current

4.5 mA

Dimensions

11.6 x 8 x 4.3mm

Height

4.3mm

Length

11.6mm

Maximum Operating Supply Voltage

5 V

Width

8mm

Series

Grid-EYE

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Country of Origin

Japan

Product details

Grid-EYE IR Array Sensors

The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.
Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of IR sensors to detect the heat (IR rays) of the human body and other objects. The size of detection on the grid also determines the distance between the person and the sensor. For example, the smaller the detected area, the further away the person is and the larger the detected area, the closer the person is.

Features and Benefits
High gain or Low Gain options
8 x 8 IR grid array (64 pixels)
Compact SMD package
Digital output

Product Applications
Grid-EYE sensors are designed to work in applications to improve function and to save energy. They can be used for detection of human activity for air conditioning and lighting within an office or home environment. Alternatively they are ideal for sensing people at automatic doors and elevators.

Sensor Interfaces, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 161.33

AED 161.33 Each (ex VAT)

AED 169.40

AED 169.40 Each (inc. VAT)

AMG8854 Panasonic, Grid-EYE Infrared Array Sensor, 7m 5 V 14-Pin

AED 161.33

AED 161.33 Each (ex VAT)

AED 169.40

AED 169.40 Each (inc. VAT)

AMG8854 Panasonic, Grid-EYE Infrared Array Sensor, 7m 5 V 14-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Sensing Distance

7m

Switching Mode

Digital

Mounting Type

Surface Mount

Pin Count

14

Maximum Supply Current

4.5 mA

Dimensions

11.6 x 8 x 4.3mm

Height

4.3mm

Length

11.6mm

Maximum Operating Supply Voltage

5 V

Width

8mm

Series

Grid-EYE

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Country of Origin

Japan

Product details

Grid-EYE IR Array Sensors

The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.
Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of IR sensors to detect the heat (IR rays) of the human body and other objects. The size of detection on the grid also determines the distance between the person and the sensor. For example, the smaller the detected area, the further away the person is and the larger the detected area, the closer the person is.

Features and Benefits
High gain or Low Gain options
8 x 8 IR grid array (64 pixels)
Compact SMD package
Digital output

Product Applications
Grid-EYE sensors are designed to work in applications to improve function and to save energy. They can be used for detection of human activity for air conditioning and lighting within an office or home environment. Alternatively they are ideal for sensing people at automatic doors and elevators.

Sensor Interfaces, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more