Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 373-1230Brand: PanasonicManufacturers Part No.: APE30012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

28mm

Coil Resistance

847 Ω

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power (AC)

1.5 kVA

Application

Power

Country of Origin

Japan

Product details

APE series compact power relays

Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

28mm

Coil Resistance

847 Ω

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power (AC)

1.5 kVA

Application

Power

Country of Origin

Japan

Product details

APE series compact power relays

Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in