Technical Document
Specifications
Brand
PanasonicMounting Type
Through Hole
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Series
APV
Country of Origin
Japan
Stock information temporarily unavailable.
AED 22.89
AED 11.445 Each (In a Pack of 2) (ex VAT)
AED 24.03
AED 12.017 Each (In a Pack of 2) (inc. VAT)
Panasonic, APV1121S MOSFET Output Optocoupler, Through Hole, 4-Pin
2
AED 22.89
AED 11.445 Each (In a Pack of 2) (ex VAT)
AED 24.03
AED 12.017 Each (In a Pack of 2) (inc. VAT)
Panasonic, APV1121S MOSFET Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 11.445 | AED 22.89 |
10 - 18 | AED 11.288 | AED 22.58 |
20 - 48 | AED 11.13 | AED 22.26 |
50+ | AED 10.92 | AED 21.84 |
Technical Document
Specifications
Brand
PanasonicMounting Type
Through Hole
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Series
APV
Country of Origin
Japan