Technical Document
Specifications
Brand
PanasonicMaximum Load Current
1.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
48 V
Switching Type
AC/DC
Range
AWQ
Minimum Load Current
0.5 A
Contact Configuration
2 x SPNO
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan
Stock information temporarily unavailable.
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
1
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 31.08 |
10 - 19 | AED 29.19 |
20 - 29 | AED 26.88 |
30 - 39 | AED 25.04 |
40+ | AED 23.31 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
1.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
48 V
Switching Type
AC/DC
Range
AWQ
Minimum Load Current
0.5 A
Contact Configuration
2 x SPNO
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan