Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

RS Stock No.: 699-4399Brand: PanasonicManufacturers Part No.: AV3254613
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AV3 Sub-miniature High Precision Switches (FS version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board

Stock information temporarily unavailable.

AED 8.87

AED 8.87 Each (ex VAT)

AED 9.31

AED 9.31 Each (inc. VAT)

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

AED 8.87

AED 8.87 Each (ex VAT)

AED 9.31

AED 9.31 Each (inc. VAT)

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 8.87
10 - 24AED 8.56
25 - 49AED 8.14
50+AED 7.66

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AV3 Sub-miniature High Precision Switches (FS version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board