Panasonic Roller Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO

RS Stock No.: 173-8446Brand: PanasonicManufacturers Part No.: AVL34553
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

Country of Origin

Japan

Product details

AVL Subminiature High Precision Switches (FS-T long life version)

The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Stock information temporarily unavailable.

AED 724.50

AED 7.245 Each (In a Box of 100) (ex VAT)

AED 760.72

AED 7.607 Each (In a Box of 100) (inc. VAT)

Panasonic Roller Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO

AED 724.50

AED 7.245 Each (In a Box of 100) (ex VAT)

AED 760.72

AED 7.607 Each (In a Box of 100) (inc. VAT)

Panasonic Roller Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

Country of Origin

Japan

Product details

AVL Subminiature High Precision Switches (FS-T long life version)

The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)