Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic B02 Series Surface Mount PCB Socket, 8-Contact, 2-Row, 0.8mm Pitch, Solder Termination

RS Stock No.: 179-0144Brand: PanasonicManufacturers Part No.: AXF382700
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

0.8mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

0.7mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

B02

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,111.50

AED 4.223 Each (On a Reel of 500) (ex VAT)

AED 2,217.08

AED 4.434 Each (On a Reel of 500) (inc. VAT)

Panasonic B02 Series Surface Mount PCB Socket, 8-Contact, 2-Row, 0.8mm Pitch, Solder Termination

AED 2,111.50

AED 4.223 Each (On a Reel of 500) (ex VAT)

AED 2,217.08

AED 4.434 Each (On a Reel of 500) (inc. VAT)

Panasonic B02 Series Surface Mount PCB Socket, 8-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 4.223AED 2,111.50
1000 - 2000AED 3.966AED 1,982.75
2500 - 4500AED 3.76AED 1,879.75
5000+AED 3.554AED 1,776.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

0.8mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

0.7mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

B02

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more