Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
20
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan
AED 47.78
AED 9.555 Each (In a Pack of 5) (ex VAT)
AED 50.17
AED 10.033 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 47.78
AED 9.555 Each (In a Pack of 5) (ex VAT)
AED 50.17
AED 10.033 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.555 | AED 47.78 |
25 - 95 | AED 8.82 | AED 44.10 |
100 - 245 | AED 8.138 | AED 40.69 |
250 - 495 | AED 7.612 | AED 38.06 |
500+ | AED 7.088 | AED 35.44 |
Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
20
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan