Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
60
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan
AED 7.82
AED 7.82 Each (ex VAT)
AED 8.21
AED 8.21 Each (inc. VAT)
Standard
1
AED 7.82
AED 7.82 Each (ex VAT)
AED 8.21
AED 8.21 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 7.82 |
25 - 99 | AED 7.19 |
100 - 249 | AED 6.62 |
250 - 499 | AED 6.20 |
500+ | AED 5.72 |
Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
60
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan