Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic P4S Series Surface Mount PCB Socket, 16-Contact, 2-Row, 0.4mm Pitch, Solder Termination

RS Stock No.: 179-0865Brand: PanasonicManufacturers Part No.: AXT316124
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

1.5mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.12

AED 4.223 Each (In a Pack of 5) (ex VAT)

AED 22.18

AED 4.434 Each (In a Pack of 5) (inc. VAT)

Panasonic P4S Series Surface Mount PCB Socket, 16-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Select packaging type

AED 21.12

AED 4.223 Each (In a Pack of 5) (ex VAT)

AED 22.18

AED 4.434 Each (In a Pack of 5) (inc. VAT)

Panasonic P4S Series Surface Mount PCB Socket, 16-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 4.223AED 21.12
25 - 95AED 3.862AED 19.31
100 - 245AED 3.708AED 18.54
250 - 495AED 3.605AED 18.02
500+AED 3.502AED 17.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

1.5mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more