Panasonic AZ8 Series Coil Spring Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

RS Stock No.: 199-002Brand: PanasonicManufacturers Part No.: AZ8169CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

156mm

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ8 - Limit switch with spring rod

Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Panasonic AZ8 Series Coil Spring Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Panasonic AZ8 Series Coil Spring Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 95.44
5 - 9AED 92.50
10+AED 89.98

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

156mm

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ8 - Limit switch with spring rod

Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV