Technical Document
Specifications
Brand
PanasonicActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Maximum AC Voltage
380V
Maximum DC Voltage
220V
Series
AZD1
Length
69mm
Minimum Operating Temperature
-30°C
Depth
30mm
Width
30mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Country of Origin
Japan
Product details
AZD - Limit switch with plunger
Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
AED 48.82
AED 48.82 Each (ex VAT)
AED 51.26
AED 51.26 Each (inc. VAT)
1
AED 48.82
AED 48.82 Each (ex VAT)
AED 51.26
AED 51.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 48.82 |
| 5 - 9 | AED 47.36 |
| 10+ | AED 45.31 |
Technical Document
Specifications
Brand
PanasonicActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Maximum AC Voltage
380V
Maximum DC Voltage
220V
Series
AZD1
Length
69mm
Minimum Operating Temperature
-30°C
Depth
30mm
Width
30mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Country of Origin
Japan
Product details
AZD - Limit switch with plunger
Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
