Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 811-3094Brand: PanasonicManufacturers Part No.: CM1-12V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Quick Connect

Maximum Switching Voltage DC

14V

Length

20mm

Coil Resistance

96 Ω

Coil Power

1.5W

Height

22mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Application

Heating Control

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Quick Connect

Maximum Switching Voltage DC

14V

Length

20mm

Coil Resistance

96 Ω

Coil Power

1.5W

Height

22mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Application

Heating Control

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more