Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

RS Stock No.: 480-5196Brand: PanasonicManufacturers Part No.: CX-421-P-Z
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

CX400 — Light Sensor, 300/800 mm

Ultra-compact design
Light/dark switching
Short-circuit-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 634.94

AED 634.94 Each (ex VAT)

AED 666.69

AED 666.69 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

AED 634.94

AED 634.94 Each (ex VAT)

AED 666.69

AED 666.69 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

CX400 — Light Sensor, 300/800 mm

Ultra-compact design
Light/dark switching
Short-circuit-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more