Panasonic Surface Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST

RS Stock No.: 815-4899Brand: PanasonicManufacturers Part No.: DS1E-M-DC24VDistrelec Article No.: 13710961
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

DS

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

20mm

Latching

No

Depth

9.9mm

Height

9.4mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Application

General Purpose, Office Equipment, Safety, Telecommunications

Number of Poles

1

Switching Current

3A

Coil Power

400mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

5000000 Operation Cycles

Life

10^7 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations

Maximum Switching Power AC

125VA

Coil Resistance

1920Ω

Operating Temperature Range

-40 → +70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.26

AED 24.26 Each (ex VAT)

AED 25.47

AED 25.47 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST

AED 24.26

AED 24.26 Each (ex VAT)

AED 25.47

AED 25.47 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

DS

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

20mm

Latching

No

Depth

9.9mm

Height

9.4mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Application

General Purpose, Office Equipment, Safety, Telecommunications

Number of Poles

1

Switching Current

3A

Coil Power

400mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

5000000 Operation Cycles

Life

10^7 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations

Maximum Switching Power AC

125VA

Coil Resistance

1920Ω

Operating Temperature Range

-40 → +70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more