Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket

RS Stock No.: 173-8193Brand: PanasonicManufacturers Part No.: DSP2APS
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac

Series

DS-P

Number of Contacts

8

Current Rating

8A

Termination Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

Thailand

Product details

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

Approvals

UL, CSA, TÜV

Stock information temporarily unavailable.

AED 714.00

AED 14.28 Each (In a Box of 50) (ex VAT)

AED 749.70

AED 14.994 Each (In a Box of 50) (inc. VAT)

Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket

AED 714.00

AED 14.28 Each (In a Box of 50) (ex VAT)

AED 749.70

AED 14.994 Each (In a Box of 50) (inc. VAT)

Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200AED 14.28AED 714.00
250 - 450AED 13.545AED 677.25
500+AED 12.862AED 643.12

Technical Document

Specifications

Voltage

250V ac

Series

DS-P

Number of Contacts

8

Current Rating

8A

Termination Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

Thailand

Product details

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

Approvals

UL, CSA, TÜV