Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG221

RS Stock No.: 923-3259Brand: PanasonicManufacturers Part No.: ECA1VHG221
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

3.5mm

Ripple Current

270mA

Leakage Current

3 μA

Tolerance

±20%

Series

NHG

Polarised

Polar

Country of Origin

Japan

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 175.10

AED 0.876 Each (In a Bag of 200) (ex VAT)

AED 183.86

AED 0.92 Each (In a Bag of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG221

AED 175.10

AED 0.876 Each (In a Bag of 200) (ex VAT)

AED 183.86

AED 0.92 Each (In a Bag of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG221
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200AED 0.876AED 175.10
400 - 600AED 0.824AED 164.80
800 - 1800AED 0.772AED 154.50
2000+AED 0.721AED 144.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

3.5mm

Ripple Current

270mA

Leakage Current

3 μA

Tolerance

±20%

Series

NHG

Polarised

Polar

Country of Origin

Japan

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more