Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
M-A
Polarised
Polar
Ripple Current
50mA
Leakage Current
3 μA
Tolerance
±20%
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
AED 52.50
AED 0.262 Each (In a Bag of 200) (ex VAT)
AED 55.12
AED 0.275 Each (In a Bag of 200) (inc. VAT)
200
AED 52.50
AED 0.262 Each (In a Bag of 200) (ex VAT)
AED 55.12
AED 0.275 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 0.262 | AED 52.50 |
400 - 600 | AED 0.262 | AED 52.50 |
800 - 1800 | AED 0.158 | AED 31.50 |
2000+ | AED 0.158 | AED 31.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
M-A
Polarised
Polar
Ripple Current
50mA
Leakage Current
3 μA
Tolerance
±20%
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.