Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Length
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
1.5mm
Ripple Current
28mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Series
KS-A
Product details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 4.89
AED 0.978 Each (In a Pack of 5) (ex VAT)
AED 5.13
AED 1.027 Each (In a Pack of 5) (inc. VAT)
5
AED 4.89
AED 0.978 Each (In a Pack of 5) (ex VAT)
AED 5.13
AED 1.027 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 0.978 | AED 4.89 |
250 - 495 | AED 0.876 | AED 4.38 |
500 - 2495 | AED 0.824 | AED 4.12 |
2500 - 4995 | AED 0.824 | AED 4.12 |
5000+ | AED 0.772 | AED 3.86 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Length
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
1.5mm
Ripple Current
28mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Series
KS-A
Product details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.