Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Ripple Current
91mA
Tolerance
±20%
Series
KS-A
Leakage Current
3 μA
Product details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 8.92
AED 1.785 Each (In a Pack of 5) (ex VAT)
AED 9.37
AED 1.874 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 8.92
AED 1.785 Each (In a Pack of 5) (ex VAT)
AED 9.37
AED 1.874 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 1.785 | AED 8.92 |
250 - 495 | AED 1.575 | AED 7.88 |
500 - 2495 | AED 1.47 | AED 7.35 |
2500 - 4995 | AED 1.418 | AED 7.09 |
5000+ | AED 1.312 | AED 6.56 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Ripple Current
91mA
Tolerance
±20%
Series
KS-A
Leakage Current
3 μA
Product details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.