Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS100

RS Stock No.: 116-868Brand: PanasonicManufacturers Part No.: ECEA1EKS100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Series

KS-A

Ripple Current

28mA

Leakage Current

3 μA

Polarised

Polar

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 5.25

AED 1.05 Each (In a Pack of 5) (ex VAT)

AED 5.51

AED 1.102 Each (In a Pack of 5) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS100

AED 5.25

AED 1.05 Each (In a Pack of 5) (ex VAT)

AED 5.51

AED 1.102 Each (In a Pack of 5) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 1.05AED 5.25
250 - 495AED 0.945AED 4.72
500 - 2495AED 0.892AED 4.46
2500 - 4995AED 0.84AED 4.20
5000+AED 0.788AED 3.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Series

KS-A

Ripple Current

28mA

Leakage Current

3 μA

Polarised

Polar

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in