Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Bi-Polar
Series
KS-A
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
60mA
Product details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 94.50
AED 0.472 Each (In a Bag of 200) (ex VAT)
AED 99.22
AED 0.496 Each (In a Bag of 200) (inc. VAT)
200
AED 94.50
AED 0.472 Each (In a Bag of 200) (ex VAT)
AED 99.22
AED 0.496 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 0.472 | AED 94.50 |
400 - 600 | AED 0.472 | AED 94.50 |
800 - 1800 | AED 0.472 | AED 94.50 |
2000+ | AED 0.42 | AED 84.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Bi-Polar
Series
KS-A
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
60mA
Product details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.