Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±2%, 1nF, Surface Mount

Technical Document
Specifications
Brand
PanasonicCapacitance
1nF
Voltage
50V dc
Mounting Type
Surface Mount
Tolerance
±2%
Series
ECHU(X)
Suppression Class
X
Length
2mm
Depth
1.25mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Dielectric
PPS
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Package/Case
0805 (2012M)
Product details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
AED 12.36
AED 1.236 Each (In a Pack of 10) (ex VAT)
AED 12.98
AED 1.298 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 12.36
AED 1.236 Each (In a Pack of 10) (ex VAT)
AED 12.98
AED 1.298 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.236 | AED 12.36 |
100 - 490 | AED 0.772 | AED 7.72 |
500 - 1490 | AED 0.566 | AED 5.66 |
1500 - 2990 | AED 0.515 | AED 5.15 |
3000+ | AED 0.515 | AED 5.15 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1nF
Voltage
50V dc
Mounting Type
Surface Mount
Tolerance
±2%
Series
ECHU(X)
Suppression Class
X
Length
2mm
Depth
1.25mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Dielectric
PPS
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Package/Case
0805 (2012M)
Product details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.