Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWFE
Lead Pitch
27.5mm
Length
31mm
Depth
13mm
Lead Length
20mm
Height
23mm
Dimensions
31 x 13 x 23mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1 % @ 1 kHz
Country of Origin
China
AED 40.69
AED 8.138 Each (In a Pack of 5) (ex VAT)
AED 42.72
AED 8.545 Each (In a Pack of 5) (inc. VAT)
5
AED 40.69
AED 8.138 Each (In a Pack of 5) (ex VAT)
AED 42.72
AED 8.545 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.138 | AED 40.69 |
25 - 95 | AED 7.718 | AED 38.59 |
100+ | AED 7.455 | AED 37.28 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWFE
Lead Pitch
27.5mm
Length
31mm
Depth
13mm
Lead Length
20mm
Height
23mm
Dimensions
31 x 13 x 23mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1 % @ 1 kHz
Country of Origin
China