Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAGA1C100

Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
GA
Ripple Current
30mA
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
AED 13.12
AED 0.525 Each (In a Pack of 25) (ex VAT)
AED 13.78
AED 0.551 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 13.12
AED 0.525 Each (In a Pack of 25) (ex VAT)
AED 13.78
AED 0.551 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 0.525 | AED 13.12 |
100 - 225 | AED 0.42 | AED 10.50 |
250 - 975 | AED 0.42 | AED 10.50 |
1000+ | AED 0.42 | AED 10.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
GA
Ripple Current
30mA
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.