Technical Document
Specifications
Brand
PanasonicCapacitance
0.22F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
11.5mm
Dimensions
10.5 (Dia.) x 11.5mm
Lead Pitch
5mm
Equivalent Series Resistance
≤75Ω
Lifetime
1000h
Series
SD
Tolerance
-20 → +80%
Dielectric Material Family
Electrical Double Layer
Product Diameter
10.5mm
Lead Diameter
0.8mm
Lead Spacing
5 mm
Capacitor Family
Electric Double Layer
Depth
5 mm, 11.5mm
Terminal Type
Through Hole
Product details
NF/SG/SD Series
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers
AED 12.86
AED 12.86 Each (ex VAT)
AED 13.50
AED 13.50 Each (inc. VAT)
Standard
1
AED 12.86
AED 12.86 Each (ex VAT)
AED 13.50
AED 13.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 12.86 |
10 - 24 | AED 10.92 |
25 - 49 | AED 9.82 |
50 - 99 | AED 8.72 |
100+ | AED 8.24 |
Technical Document
Specifications
Brand
PanasonicCapacitance
0.22F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
11.5mm
Dimensions
10.5 (Dia.) x 11.5mm
Lead Pitch
5mm
Equivalent Series Resistance
≤75Ω
Lifetime
1000h
Series
SD
Tolerance
-20 → +80%
Dielectric Material Family
Electrical Double Layer
Product Diameter
10.5mm
Lead Diameter
0.8mm
Lead Spacing
5 mm
Capacitor Family
Electric Double Layer
Depth
5 mm, 11.5mm
Terminal Type
Through Hole
Product details
NF/SG/SD Series
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers