Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole

RS Stock No.: 919-0663Brand: PanasonicManufacturers Part No.: EECS0HD224V
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

11.5mm

Dimensions

10.5 (Dia.) x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Dielectric Material Family

Electrical Double Layer

Product Diameter

10.5mm

Lead Diameter

0.8mm

Depth

5 mm, 11.5mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product details

Panasonic SD Series Electric Double Layer Capacitors

Panasonic SD electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and offer the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SD supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

1000 h endurance at +70°C
Stacked coin type
General purpose
Tabbed lead terminals

Applications

Recommended for memory backup, suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,112.40

AED 5.562 Each (In a Bag of 200) (ex VAT)

AED 1,168.02

AED 5.84 Each (In a Bag of 200) (inc. VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole

AED 1,112.40

AED 5.562 Each (In a Bag of 200) (ex VAT)

AED 1,168.02

AED 5.84 Each (In a Bag of 200) (inc. VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200AED 5.562AED 1,112.40
400 - 600AED 4.738AED 947.60
800 - 1000AED 4.172AED 834.30
1200 - 1800AED 3.605AED 721.00
2000+AED 3.348AED 669.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

11.5mm

Dimensions

10.5 (Dia.) x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Dielectric Material Family

Electrical Double Layer

Product Diameter

10.5mm

Lead Diameter

0.8mm

Depth

5 mm, 11.5mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product details

Panasonic SD Series Electric Double Layer Capacitors

Panasonic SD electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and offer the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SD supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

1000 h endurance at +70°C
Stacked coin type
General purpose
Tabbed lead terminals

Applications

Recommended for memory backup, suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in