Technical Document
Specifications
Brand
PanasonicCapacitance
0.33F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Diameter
11.5mm
Height
6.5mm
Dimensions
11.5 (Dia.) x 10.5mm
Lead Pitch
10mm
Leakage Current
300 μA
Lifetime
1000h
Series
SD
Tolerance
-20 → +80%
Terminal Type
Radial
Tolerance Minus
-20%
Product Diameter
11.5mm
Lead Diameter
1.7 x 0.2mm
Tolerance Plus
+80%
Capacitor Family
Electric Double Layer
Dielectric Material Family
Gold
Product details
NF/SG/SD Series
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers
AED 25.85
AED 12.926 Each (In a Pack of 2) (ex VAT)
AED 27.14
AED 13.572 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 25.85
AED 12.926 Each (In a Pack of 2) (ex VAT)
AED 27.14
AED 13.572 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 12.926 | AED 25.85 |
20 - 48 | AED 8.961 | AED 17.92 |
50 - 98 | AED 8.498 | AED 17.00 |
100+ | AED 8.24 | AED 16.48 |
Technical Document
Specifications
Brand
PanasonicCapacitance
0.33F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Diameter
11.5mm
Height
6.5mm
Dimensions
11.5 (Dia.) x 10.5mm
Lead Pitch
10mm
Leakage Current
300 μA
Lifetime
1000h
Series
SD
Tolerance
-20 → +80%
Terminal Type
Radial
Tolerance Minus
-20%
Product Diameter
11.5mm
Lead Diameter
1.7 x 0.2mm
Tolerance Plus
+80%
Capacitor Family
Electric Double Layer
Dielectric Material Family
Gold
Product details
NF/SG/SD Series
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers