Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101P

RS Stock No.: 708-3291Brand: PanasonicManufacturers Part No.: EEEFK0J101P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Series

FK SMD

Polarised

Polar

Ripple Current

240mA

Automotive Standard

AEC-Q200

Country of Origin

Japan

Product details

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:

• Low ESR
• High reliability
• High ripple current
• Low impedance
• Long life
• Surface Mount

Applications:

Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 26.25

AED 1.05 Each (In a Pack of 25) (ex VAT)

AED 27.56

AED 1.102 Each (In a Pack of 25) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101P
Select packaging type

AED 26.25

AED 1.05 Each (In a Pack of 25) (ex VAT)

AED 27.56

AED 1.102 Each (In a Pack of 25) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Series

FK SMD

Polarised

Polar

Ripple Current

240mA

Automotive Standard

AEC-Q200

Country of Origin

Japan

Product details

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:

• Low ESR
• High reliability
• High ripple current
• Low impedance
• Long life
• Surface Mount

Applications:

Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in