Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
3 μA
Series
FK
Dissipation Factor
200%
Product details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
AED 22.31
AED 0.892 Each (In a Pack of 25) (ex VAT)
AED 23.43
AED 0.937 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 22.31
AED 0.892 Each (In a Pack of 25) (ex VAT)
AED 23.43
AED 0.937 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 0.892 | AED 22.31 |
125 - 225 | AED 0.788 | AED 19.69 |
250 - 475 | AED 0.735 | AED 18.38 |
500+ | AED 0.578 | AED 14.44 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
3 μA
Series
FK
Dissipation Factor
200%
Product details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified