Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R

RS Stock No.: 747-8952Brand: PanasonicManufacturers Part No.: EEEFK1E220R
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Leakage Current

5.5 μA

Automotive Standard

AEC-Q200

Ripple Current

160mA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

700mΩ

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 472.50

AED 0.472 Each (On a Reel of 1000) (ex VAT)

AED 496.12

AED 0.496 Each (On a Reel of 1000) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R

AED 472.50

AED 0.472 Each (On a Reel of 1000) (ex VAT)

AED 496.12

AED 0.496 Each (On a Reel of 1000) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000AED 0.472AED 472.50
2000 - 4000AED 0.472AED 472.50
5000 - 9000AED 0.472AED 472.50
10000+AED 0.472AED 472.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Leakage Current

5.5 μA

Automotive Standard

AEC-Q200

Ripple Current

160mA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

700mΩ

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more