Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E330AP

RS Stock No.: 565-661Brand: PanasonicManufacturers Part No.: EEEFK1E330AP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

360mΩ

Series

FK SMD

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount

Applications

Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11.59

AED 2.318 Each (In a Pack of 5) (ex VAT)

AED 12.17

AED 2.434 Each (In a Pack of 5) (inc. VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E330AP
Select packaging type

AED 11.59

AED 2.318 Each (In a Pack of 5) (ex VAT)

AED 12.17

AED 2.434 Each (In a Pack of 5) (inc. VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E330AP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.318AED 11.59
50 - 95AED 2.008AED 10.04
100 - 245AED 1.854AED 9.27
250 - 495AED 1.648AED 8.24
500+AED 1.442AED 7.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

360mΩ

Series

FK SMD

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount

Applications

Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more